EBC22DTAI

Heilind Number:SULEBC22DTAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC22DTAI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC22DTAI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULEBC22DTAI

Detailed Description

Introducing the EBC22DTAI, a high-performance board-to-board PCB connector designed for optimal connectivity in demanding environments. Crafted with precision, this connector features a durable construction of PBT and Phosphor Bronze, ensuring reliability under extreme conditions. With a 3A amperage rating and 700VAC voltage capability, it offers robust power transmission. The female gender, right-angle orientation, and threaded mount type make installation easy and efficient. Gold-plated contacts on a 2.54mm pitch guarantee excellent signal conductivity. Boasting 44 positions and a loop bellow contact type, it's ideal for complex circuitry applications. Operating flawlessly in temperatures ranging from -65 to 125°C, the EBC22DTAI is a dependable choice for aerospace, defense, and industrial systems. Its matte tin termination plating and compact dimensions of 9.4mm width and 15.49mm height ensure compatibility with a wide range of devices. Trust in the EBC22DTAI for seamless board-to-board connections in your projects.