EBC22DTAN-S189

Heilind Number:SULEBC22DTAN-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC22DTAN-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC22DTAN-S189
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:44
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC22DTAN-S189

Detailed Description

The EBC22DTAN-S189 is a high-performance board-to-board PCB connector designed for reliable and efficient data transmission. With a pitch of 2.54mm and two rows of 44 positions each, this connector ensures seamless connectivity in electronic devices. Featuring a female gender and right-angle orientation, it offers versatility in mounting. The termination method of thru-hole soldering, along with contact materials of phosphor bronze and gold plating, guarantees durability and signal integrity. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700VAC, it is suitable for various industrial applications. The connector's compact dimensions of 9.4mm width and 15.49mm height make it ideal for space-constrained PCB layouts. With its matte tin termination plating and loop bellow contact type, the EBC22DTAN-S189 ensures long-term performance in demanding environments.