EBC22DTAN

Heilind Number:SULEBC22DTAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC22DTAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC22DTAN
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:44
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC22DTAN

Detailed Description

Introducing the EBC22DTAN, a high-performance connector designed for reliable board-to-board and card edge connections. Featuring a rugged construction with PBT and Phosphor Bronze materials, this female connector ensures longevity even in demanding environments. With a 3A amperage and a voltage rating of 700VAC, it guarantees safe and efficient power transmission. The gold-plated phosphor bronze contacts offer excellent conductivity, while the loop bellow contact type and right-angle orientation facilitate easy and secure connections. With 44 positions and a 2.54mm pitch, it's perfect for high-density applications. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industries. Its matte tin termination plating not only enhances durability but also ensures compatibility with various PCBs. The EBC22DTAN is a top choice for engineers seeking quality and performance in their connectivity solutions.