EBC22DTAS

Heilind Number:SULEBC22DTAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC22DTAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC22DTAS
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:44
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC22DTAS

Detailed Description

This high-performance EBC22DTAS board-to-board connector is designed for superior connectivity in demanding electronic applications. With a durable construction featuring PBT and Phosphor Bronze materials, it ensures reliable operation even in harsh environments. The female connector, featuring two rows and a right-angle orientation, offers easy and secure mounting through side hole installation. Gold-plated phosphor bronze contacts guarantee excellent conductivity, with a pitch of 2.54mm accommodating precise connections. With a maximum voltage rating of 700VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of industrial and commercial uses. Its 44 positions and 3A amperage make it ideal for high-density and high-power applications. The matte tin termination plating enhances durability and longevity. Perfect for use in PCBs and card edge connections, the EBC22DTAS ensures reliable performance in critical systems.