EBC22DTAT

Heilind Number:SULEBC22DTAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC22DTAT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC22DTAT
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:44
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC22DTAT

Detailed Description

Introducing the EBC22DTAT, a high-performance female board-to-board PCB connector designed for seamless and reliable connectivity in electronic systems. This connector features two rows of 44 gold-plated phosphor bronze contacts, ensuring excellent conductivity and durability. With a pitch of 2.54mm and a voltage rating of 700 VAC, it meets the demands of high-speed data transmission and power delivery. The threaded mount and thru-hole termination method provide secure attachment to PCBs. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. Its right-angle orientation and compact dimensions of 15.49mm in height and 9.4mm in width offer flexibility in PCB layout. With matte tin termination plating, it complies with RoHS standards. Ideal for applications in aerospace, defense, and telecommunications industries, the EBC22DTAT guarantees performance and longevity in demanding environments.