EBC22DTBD-S189

Heilind Number:SULEBC22DTBD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC22DTBD-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC22DTBD-S189
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:44
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC22DTBD-S189

Detailed Description

Introducing the EBC22DTBD-S189, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. Boasting a 3A amperage rating and 700VAC voltage capability, it meets stringent power and signal transmission requirements. The female connector with two rows and 44 positions offers ample connectivity options. Its right-angle orientation and clearance hole mount type enable versatile installation. Featuring gold-plated Phosphor Bronze contacts and matte tin termination plating, it guarantees excellent conductivity and durability. With an operating temperature range of -65 to 125°C, it's suitable for both standard and challenging operating conditions. Perfect for use in aerospace, defense, and industrial applications, this connector is a dependable choice for high-reliability systems. Elevate your connectivity solutions with the EBC22DTBD-S189.