EBC22DTBD

Heilind Number:SULEBC22DTBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC22DTBD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC22DTBD
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:44
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC22DTBD

Detailed Description

This high-performance PCB connector, SKU EBC22DTBD, features a durable construction of PBT and Phosphor Bronze for reliable connectivity. With a maximum amperage of 3A and a voltage rating of 700 VAC, it ensures efficient power transmission. Designed for female gender orientation with two rows and a clearance hole mount type, it offers easy installation. The termination method of Thru Hole and contact material of Phosphor Bronze plated with Gold guarantee excellent conductivity. With a pitch of 2.54mm, it provides precise alignment in circuit board connections. The loop bellow contact type and right-angle orientation make it ideal for various applications requiring 44 positions. Its operating temperature range of -65 to 125°C and termination plating of Matte Tin ensure durability in harsh environments. This EBC22DTBD connector, part of the Board To Board and Card Edge Connectors category, is a top choice for high-reliability electronic systems.