| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC22DTBH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 44 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 44 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC22DTBH |
EBC22DTBH
| Heilind Number: | SULEBC22DTBH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC22DTBH |
| ECAD Model: |
Specifications
Detailed Description
Experience seamless board-to-board connectivity with our EBC22DTBH connector. Crafted from durable PBT and featuring phosphor bronze contacts with gold plating, this female connector guarantees reliable performance. Boasting two rows of 44 positions each on a 2.54mm pitch, it offers high-density connectivity. The right-angle orientation and clearance hole mount type make installation a breeze, while the matte tin termination ensures secure attachment. With a 3A amperage rating and a 700VAC voltage capacity, this connector is suitable for a wide range of applications. Operating flawlessly in temperatures ranging from -65 to 125°C, it's designed for durability. The loop bellow contact design further enhances its reliability. Compact yet robust, the EBC22DTBH is the perfect solution for your PCB connectivity needs.

