EBC22DTBI-S189

Heilind Number:SULEBC22DTBI-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC22DTBI-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC22DTBI-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULEBC22DTBI-S189

Detailed Description

Introducing the EBC22DTBI-S189, a high-performance board-to-board PCB connector designed for demanding applications. With a compact size and a right-angle orientation, this female connector features two rows of 44 gold-plated phosphor bronze contacts, ensuring reliable signal transmission at up to 3A and 700VAC. The threaded mount type and thru-hole termination method guarantee secure and stable installation. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is suitable for use in harsh environments. Its loop bellow contact type and matte tin termination plating further enhance durability and conductivity. Measuring only 15.49mm in height and 9.4mm in width, the EBC22DTBI-S189 is a perfect solution for space-constrained applications that require high-reliability connectivity. Elevate your electronics design with this top-of-the-line connector.