EBC22DTBI

Heilind Number:SULEBC22DTBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC22DTBI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC22DTBI
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:44
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC22DTBI

Detailed Description

SKU EBC22DTBI features a robust design with PBT and Phosphor Bronze construction, ensuring reliable performance in demanding environments. This female connector, with two rows and a threaded mount type, offers secure connectivity on PCBs. Its Thru Hole termination method simplifies installation. The contacts, made of Phosphor Bronze and plated with Gold, guarantee efficient signal transmission. With a pitch of 2.54mm and a voltage rating of 700 VAC, it is suitable for high-power applications. The Loop Bellow contact type and right-angle orientation optimize space utilization. With 44 positions and a tail length of 4.57mm, it accommodates multiple connections. Operating smoothly in a wide temperature range from -65 to 125°C, this connector is highly durable. The Matte Tin termination plating enhances longevity. Measuring 15.49mm in height and 9.4mm in width, it is compact yet functional. Categorized under Board to Board PCB Connectors and Card Edge Connectors, this product is ideal for various electronic systems. Its non-hi-rel status suits commercial applications. The acronym EBC22DTBI conveniently identifies this high-quality connector.