| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC22DTBN-S189 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 44 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 44 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC22DTBN-S189 |
EBC22DTBN-S189
| Heilind Number: | SULEBC22DTBN-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC22DTBN-S189 |
| ECAD Model: |
Specifications
Detailed Description
Introducing EBC22DTBN-S189, a high-performance female connector designed for seamless board-to-board PCB connections. Constructed with PBT and Phosphor Bronze materials, it ensures durability and reliability in diverse applications. With a pitch of 2.54mm and gold-plated contacts, this connector guarantees optimal signal transmission at a voltage of 700 VAC and an amperage of 3A. Featuring a right-angle orientation and 44 positions across 2 rows, it offers efficient connectivity in compact spaces. The Thru Hole termination method and Matte Tin plating further enhance its functionality. With an operating temperature range of -65 to 125°C, this connector is suitable for use in harsh environments. Trust in the EBC22DTBNS189 for secure and efficient PCB connections.

