EBC22DTBN

Heilind Number:SULEBC22DTBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC22DTBN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC22DTBN
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:44
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC22DTBN

Detailed Description

Introducing the EBC22DTBN, a high-performance board-to-board PCB connector designed for seamless electronic connections. With a sleek and compact form factor, this connector features two rows for efficient data transfer. Crafted from durable PBT and Phosphor Bronze materials, it ensures reliability in operation. The 44 gold-plated Loop Bellow contacts offer superior conductivity, with a voltage rating of 700 VAC and an amperage of 3 A. Suitable for demanding environments, it boasts an operating temperature range of -65 to 125°C. The right-angle orientation and no-mounting requirement make installation easy, while the matte tin termination plating guarantees longevity. Ideal for various applications in industries such as telecommunications, aerospace, and automotive, the EBC22DTBN sets a new standard for connectivity. Upgrade your systems with this cutting-edge connector today.