| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC22DTBS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 44 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 44 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC22DTBS |
EBC22DTBS
| Heilind Number: | SULEBC22DTBS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC22DTBS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC22DTBS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage resistance of 700VAC, it is ideal for power transmission. The two rows of 44 gold-plated contacts, terminated through holes with matte tin plating, guarantee secure and efficient signal transfer. The right-angle orientation and side-hole mount type offer flexibility in installation. Operating flawlessly in temperatures ranging from -65 to 125°C, the EBC22DTBS is a dependable solution for mission-critical systems. Trust in its quality and performance for seamless PCB connectivity.

