EBC22DTBT

Heilind Number:SULEBC22DTBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC22DTBT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC22DTBT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULEBC22DTBT

Detailed Description

Introducing the EBC22DTBT Board-to-Board PCB Connector, a high-performance solution for demanding electronic applications. This female connector, featuring PBT and Phosphor Bronze construction with gold plating, ensures superior conductivity and durability. With a pitch of 2.54mm and a contact type of Loop Bellow, it offers reliable connectivity in tight spaces. The right-angle orientation and threaded mount type make installation easy and secure. Operating at voltage levels of up to 700VAC and amperages of 3A, this connector is suitable for a wide range of power and signal transmission needs. With 44 positions and through-hole termination, it provides ample connectivity options for your PCB assemblies. Its rugged design, with an operating temperature range of -65 to 125°C, guarantees performance in harsh environments. The matte tin termination plating enhances solderability, ensuring a robust connection. Ideal for applications in aerospace, defense, and industrial sectors, the EBC22DTBT is a reliable choice for your connectivity needs.