EBC22DTKD-S288

Heilind Number:SULEBC22DTKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC22DTKD-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC22DTKD-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULEBC22DTKD-S288

Detailed Description

Introducing our PBT & Phosphor Bronze Board to Board PCB Connector, SKU EBC22DTKD-S288. Designed for high-performance applications, this female connector features dual rows with a total of 44 positions, ensuring secure and reliable connections. With a 2.54mm pitch and contact plating in gold, it guarantees excellent conductivity. The contact type, Loop Bellow, and termination method, Card Extender, further enhance its durability and signal integrity. Operating at a voltage of 700 VAC and amperage of 3A, it meets stringent performance standards. Its clearance hole mount type and straddle orientation offer flexibility in installation. With a wide operating temperature range of -65 to 125°C, this connector is suitable for diverse environments. The connector's compact size, measuring 9.4mm in width and 15.49mm in height, makes it ideal for space-constrained applications. Terminated with matte tin plating, it ensures compatibility with various PCB materials. Trust in the reliability and quality of our EBC22DTKDS288 connector for your connectivity needs.