EBC22DTKH-S288

Heilind Number:SULEBC22DTKH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC22DTKH-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC22DTKH-S288
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:44
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC22DTKH-S288

Detailed Description

Introducing the PBT & Phosphor Bronze Board to Board PCB Connector, SKU EBC22DTKH-S288. Designed for high-performance applications, this connector features a female gender with two rows, ideal for secure connections. With a clearance hole mount type and card extender termination method, installation is efficient. The contacts, made of phosphor bronze and plated with gold, ensure reliable conductivity. The 2.54mm pitch and 700VAC voltage rating make it suitable for various electronic systems. Using loop bellow contact type and straddle orientation, it offers stability and durability. With 44 positions and a tail length of 4.45mm, it accommodates multiple connections. Operating in a wide temperature range of -65 to 125°C, this connector is perfect for harsh environments. Measuring 15.49mm in height and 9.4mm in width, it fits compactly on PCBs. The matte tin termination plating adds longevity, meeting industry standards. Whether for aerospace, defense, or industrial applications, the EBC22DTKHS288 connector guarantees top-notch performance.