EBC22DTKH

Heilind Number:SULEBC22DTKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC22DTKH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC22DTKH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULEBC22DTKH

Detailed Description

Introducing our EBC22DTKH, a high-performance connector designed for demanding applications. Crafted with precision, this connector features a durable construction of PBT and Phosphor Bronze, ensuring reliability in every use. With an amperage rating of 3A and a voltage tolerance of 700VAC, it guarantees efficient power transmission. The female gender, dual-row design with 44 positions, and loop bellow contact type make it versatile for various connectivity needs. Its clearance hole mount type and thru-hole termination method offer easy installation. Gold-plated phosphor bronze contacts and matte tin termination plating provide excellent conductivity and corrosion resistance. Operating seamlessly in temperatures ranging from -65 to 125°C, it's ideal for both standard and harsh environments. Measuring at .61in in height and 9.4mm in width, this connector is compact yet robust. Classified under Board to Board PCB Connectors and Card Edge Connectors, it's a vital component for your electronic projects. Trust in the EBC22DTKH for top-tier performance without compromise.