EBC22DTKI-S288

Heilind Number:SULEBC22DTKI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC22DTKI-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC22DTKI-S288
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:44
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC22DTKI-S288

Detailed Description

Introducing SKU EBC22DTKI-S288, a high-performance board-to-board PCB connector designed for reliable and efficient electronic connections. This female connector features two rows with 44 positions, allowing for seamless integration into various electronic devices. With a durable construction of PBT and phosphor bronze materials, it ensures long-lasting performance even in demanding environments. The threaded mount type and card extender termination method offer secure and stable connectivity. Gold contact plating on phosphor bronze contacts ensures excellent conductivity, while the matte tin termination plating enhances durability. Operating at a wide temperature range of -65 to 125°C and with a maximum voltage of 700 VAC, this connector is suitable for a wide range of applications. Its compact design, with a height of .61 inches and a width of 9.4mm, makes it ideal for space-constrained PCB layouts. The loop bellow contact type and straddle orientation further enhance its versatility. Whether for industrial, aerospace, or telecommunications applications, this connector, part of the EBC22DTKIS288 series, guarantees superior performance and reliability.