EBC22DTKI

Heilind Number:SULEBC22DTKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC22DTKI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC22DTKI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULEBC22DTKI

Detailed Description

Introducing the EBC22DTKI, a high-performance board-to-board PCB connector designed for reliable and efficient power transmission. With a dual-row configuration and 44 positions, this connector offers ample connectivity in compact electronic systems. Featuring a rugged construction with PBT and Phosphor Bronze materials, it ensures durability in harsh operating environments. The threaded mount type and thru-hole termination method guarantee secure and stable installation on PCBs. Gold-plated contacts provide excellent conductivity and corrosion resistance, while the loop bellow contact type accommodates high-speed data transmission with minimal signal loss. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of applications. Trust in the EBC22DTKI for seamless and robust board-to-board connections in your electronic devices.