EBC22DTKN-S288

Heilind Number:SULEBC22DTKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC22DTKN-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC22DTKN-S288
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:44
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC22DTKN-S288

Detailed Description

Introducing the EBC22DTKN-S288, a high-performance board-to-board PCB connector designed for critical applications. Featuring a sturdy construction of PBT and phosphor bronze, this connector offers reliable connectivity in demanding environments. With a contact rating of 3A and a voltage rating of 700VAC, it ensures efficient power transmission. The 44-position, 2-row design with a pitch of 2.54mm allows for versatile connectivity options. Gold-plated phosphor bronze contacts and matte tin termination guarantee optimal signal integrity. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is a perfect choice for industrial and aerospace applications. Its straddle orientation and loop bellow contact type ensure secure and stable connections. Measuring just 15.49mm in height and 9.4mm in width, it offers a compact solution for PCB connectivity. Trust the EBC22DTKN-S288 for superior performance and durability in your electronic systems.