| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC22DTKN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 44 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 44 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC22DTKN |
EBC22DTKN
| Heilind Number: | SULEBC22DTKN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC22DTKN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC22DTKN, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows of 44 gold-plated phosphor bronze contacts, ensuring reliable connectivity with a current rating of 3A and voltage withstand of 700VAC. With a pitch of 2.54mm and straight orientation, it offers easy integration onto PCBs via thru-hole mounting. Operating in temperatures ranging from -65 to 125°C, it's suitable for harsh environments. RoHS compliant with termination plating in matte tin, this connector guarantees both performance and environmental responsibility. Perfect for aerospace, defense, and industrial applications, the EBC22DTKN is the ideal choice for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Sullins Connector Solutions 231-316/031-000 | FEM CONN W/FIX FLNG 16CKT | ![]() |


