EBC22DTKS-S288

Heilind Number:SULEBC22DTKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC22DTKS-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC22DTKS-S288
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:44
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC22DTKS-S288

Detailed Description

Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, EBC22DTKS-S288. Designed for high-performance applications, this connector features a durable construction with a contact material of Phosphor Bronze and gold contact plating, ensuring reliable conductivity. With a current rating of 3 A and a voltage capacity of 700 VAC, it meets the demands of power-intensive systems. The connector offers 44 positions across 2 rows, with a pitch of 2.54 mm for precise connections. Its side hole mount type and card extender termination method provide versatile installation options. Operating in a wide temperature range from -65 to 125°C, it guarantees performance in harsh environments. The connector's loop bellow contact type and straddle orientation further enhance its functionality. With a compact form factor, measuring only .61 inches in height and 9.4 mm in width, it is ideal for space-constrained PCB layouts. The termination plating of matte tin ensures long-term durability. Perfect for demanding applications in aerospace, defense, and industrial sectors, the EBC22DTKSS288 is a high-reliability solution for your connectivity needs.