EBC22DTKT

Heilind Number:SULEBC22DTKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC22DTKT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC22DTKT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULEBC22DTKT

Detailed Description

Introducing the EBC22DTKT, a high-performance female connector designed for precision PCB connections. Crafted with a combination of durable PBT and Phosphor Bronze materials, this connector ensures reliable conductivity in any application. With a pitch of 2.54mm and two rows of 44 positions each, it offers ample connectivity options. The contact plating of Gold and termination plating of Matte Tin guarantee optimal signal transfer and corrosion resistance. Operating at a wide temperature range of -65 to 125°C, it is suitable for use in diverse environments. The straight orientation and threaded mount type make installation easy and secure. Meeting stringent quality standards, this connector is ideal for demanding industries such as aerospace, defense, and telecommunications. Upgrade your PCB connections with the EBC22DTKT for unparalleled performance and durability.