EBC22DTMD-S189

Heilind Number:SULEBC22DTMD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC22DTMD-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC22DTMD-S189
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:44
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC22DTMD-S189

Detailed Description

Introducing the EBC22DTMD-S189, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and robust construction, this connector is ideal for use in aerospace, defense, and industrial electronics. Featuring PBT and phosphor bronze construction with gold contact plating, it ensures reliable signal transmission in even the harshest environments. The 44-position, 2-row female connector with a 2.54mm pitch and right-angle orientation offers versatility in PCB layouts. With a maximum voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, it guarantees stable performance under varying conditions. The thru-hole termination method and clearance hole mount type facilitate easy installation on PCBs. Trust the EBC22DTMD-S189 for secure and efficient board-to-board connectivity in your critical systems.