EBC22DTMD

Heilind Number:SULEBC22DTMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC22DTMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC22DTMD
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:44
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC22DTMD

Detailed Description

Introducing the EBC22DTMD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in various environments. With a dual-row, right-angle female design and 44 gold-plated contacts, it offers secure mating for optimal signal transmission. The stringent operating temperature range of -65 to 125 °C makes it suitable for use in extreme conditions. Its clearance hole mount type and thru-hole termination method ensure easy and efficient installation onto PCBs. With a voltage rating of 700 VAC and an amperage of 3A, it meets industry standards for safety and performance. The connector's compact size, with a height of 15.49mm and width of 9.4mm, allows for space-efficient PCB layout. Ideal for applications where reliability is paramount, the EBC22DTMD is a top choice for engineers and manufacturers in need of high-quality board-to-board connectors.