EBC22DTMH-S189

Heilind Number:SULEBC22DTMH-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC22DTMH-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC22DTMH-S189
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:44
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC22DTMH-S189

Detailed Description

The EBC22DTMH-S189 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows and a right-angle orientation, this female connector ensures secure and reliable connections. With a pitch of 2.54mm (.1 in) and 44 positions, it offers ample connectivity options. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity. Suitable for use in environments with voltages up to 700 VAC and operating temperatures ranging from -65 to 125 °C, this connector is highly reliable. The termination method is through-hole with a tail length of 6.35mm (.25 in), making it easy to install. Its compact design, with dimensions of 15.49mm (.61 in) in height and 9.4mm (.37 in) in width, allows for space-efficient PCB layouts. The termination plating is matte tin, further enhancing its durability. Perfect for industrial and commercial applications, this connector is a vital component for ensuring seamless connectivity in electronic systems.