EBC22DTMH

Heilind Number:SULEBC22DTMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC22DTMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC22DTMH
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:44
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC22DTMH

Detailed Description

Introducing the EBC22DTMH, a high-performance female connector designed for board-to-board PCB applications. Crafted from durable PBT and featuring Phosphor Bronze contacts with Gold plating, this connector ensures reliable power transmission with a current rating of 3A and a voltage capacity of 700VAC. With a compact design featuring two rows of 44 positions at a 2.54mm pitch, it offers efficient connectivity in tight spaces. The Thru Hole termination method and Clearance Hole mount type facilitate easy installation, while the right-angle orientation and .25-inch tail length provide flexibility in PCB layout. Operating flawlessly even in harsh environments, this connector is rated for a wide temperature range of -65 to 125°C. With matte tin termination plating for enhanced durability, the EBC22DTMH guarantees long-term performance, making it the ideal choice for demanding electronic applications.