EBC22DTMI

Heilind Number:SULEBC22DTMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC22DTMI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC22DTMI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULEBC22DTMI

Detailed Description

EBC22DTMI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity. With a voltage rating of 700 VAC and an amperage of 3A, it meets stringent electrical requirements. The gold-plated Phosphor Bronze contacts offer excellent conductivity and corrosion resistance. Its right-angle orientation and threaded mount type make installation easy in tight spaces. With 44 positions and a pitch of 2.54mm, it provides ample connectivity options. Operating temperature range of -65 to 125°C ensures functionality in extreme environments. The Matte Tin termination plating enhances durability. Ideal for industrial and commercial electronics, this connector guarantees high reliability and performance.