EBC22DTMN

Heilind Number:SULEBC22DTMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC22DTMN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC22DTMN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULEBC22DTMN

Detailed Description

Introducing the EBC22DTMN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity even in harsh environments. With an amperage rating of 3A and a voltage capability of 700VAC, it meets stringent electrical requirements. The female connector, with two rows and 44 positions, offers ample connectivity options. Its right-angle orientation and loop bellow contact type make it suitable for space-constrained installations. Gold-plated phosphor bronze contacts and matte tin termination guarantee excellent signal integrity. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is ideal for use in a wide range of industries. Trust the EBC22DTMN for robust and dependable board-to-board connections.