EBC22DTMS-S189

Heilind Number:SULEBC22DTMS-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC22DTMS-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC22DTMS-S189
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:44
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC22DTMS-S189

Detailed Description

Introducing EBC22DTMS-S189, a high-performance female board-to-board PCB connector designed for precision and reliability. Featuring a pitch of 2.54mm and a contact type of Loop Bellow, this connector ensures seamless electrical connectivity in demanding applications. With two rows and 44 positions, it offers ample connectivity options. The termination method is through-hole, with contact material made of phosphor bronze and plating in gold for excellent conductivity and corrosion resistance. Operating at a voltage of 700 VAC and an impressive amperage of 3A, it guarantees efficient power transmission. Its right-angle orientation and side-hole mount type provide flexibility in installation. Built to withstand harsh environments, it has an operating temperature range of -65 to 125°C. Measuring 15.49mm in height and 9.4mm in width, it fits compactly on PCBs. The connector is also RoHS compliant, ensuring environmental sustainability. Ideal for industrial, aerospace, and telecommunications applications, the EBC22DTMS-S189 is the ultimate choice for high-reliability connectivity solutions.