EBC22DTMS

Heilind Number:SULEBC22DTMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC22DTMS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC22DTMS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULEBC22DTMS

Detailed Description

Introducing the EBC22DTMS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction of PBT and Phosphor Bronze with gold plating, this connector ensures reliable connectivity in diverse environments. With a current rating of 3A and a voltage capacity of 700VAC, it meets stringent power requirements. The female connector, with two rows of 44 positions each, offers ample connectivity options. Its right-angle orientation and side-hole mount type make it versatile for various PCB layouts. The loop bellow contact type provides secure mating, while the thru-hole termination method with matte tin plating guarantees strong solder connections. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is ideal for industrial and commercial applications where durability is paramount. With a compact size of 9.4mm width and 15.49mm height, it saves space on the PCB without compromising on performance. Trust the EBC22DTMS for seamless and dependable board-to-board connections.