EBC22DTMT-S189

Heilind Number:SULEBC22DTMT-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC22DTMT-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC22DTMT-S189
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:44
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC22DTMT-S189

Detailed Description

The EBC22DTMT-S189 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold plating, this connector ensures reliable and efficient electrical connections. With a 44-position dual-row layout and a pitch of 2.54mm, it offers ample connectivity options in a compact form factor. The threaded mount and through-hole termination method guarantee secure attachment to the PCB. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700VAC, it is suitable for use in harsh environments. The connector's loop bellow contact type and right-angle orientation further enhance its versatility. With a connector height of 15.49mm and a width of 9.4mm, it is space-efficient while providing ease of installation. The matte tin termination plating ensures long-term durability. Perfect for applications requiring high reliability and performance, the EBC22DTMT-S189 is an essential component for any electronics project.