EBC22MMAD

Heilind Number:SULEBC22MMAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC22MMAD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC22MMAD
Amperage:3 A
Gender:Male
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Right Angle
Number of Positions:44
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC22MMAD

Detailed Description

Introducing the EBC22MMAD, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic systems. This male connector features PBT and phosphor bronze construction, ensuring durability and reliable performance. With a 2.54mm pitch and 44 positions, it offers ample connectivity options. The right-angle orientation and clearance hole mount type make installation easy and efficient. Gold-plated phosphor bronze contacts provide excellent conductivity, while matte tin termination plating enhances durability. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700 VAC, this connector is suitable for various industrial applications. Measuring 13.72mm in height and 9.4mm in width, it is compact yet robust. Whether for use in telecommunications, aerospace, or other industries, the EBC22MMAD is the ideal choice for high-reliability connections.