| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC22MMAN |
| Amperage: | 3 A |
| Gender: | Male |
| Number of Contacts: | 44 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Orientation: | Right Angle |
| Number of Positions: | 44 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 13.72 mm, .54 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC22MMAN |
EBC22MMAN
| Heilind Number: | SULEBC22MMAN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC22MMAN |
| ECAD Model: |
Specifications
Detailed Description
EBC22MMAN is a high-quality board-to-board PCB connector designed for reliable and efficient electronic connections. Featuring two rows with a total of 44 male contacts made of durable PBT and phosphor bronze, this connector ensures secure signal transmission. With a pitch of 2.54mm and gold contact plating, it guarantees optimal conductivity. Suitable for applications requiring a voltage of up to 700 VAC and an operating temperature range of -65 to 125°C, it offers versatility in various environments. The right-angle orientation and no mounting requirement make it easy to integrate into circuit boards. With a compact size of 9.4mm in width and 13.72mm in height, it saves space while delivering high performance. Trust EBC22MMAN for your connectivity needs in demanding industries.

