EBC22MMBD

Heilind Number:SULEBC22MMBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC22MMBD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC22MMBD
Amperage:3 A
Gender:Male
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Right Angle
Number of Positions:44
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC22MMBD

Detailed Description

Introducing our EBC22MMBD, a high-performance right-angle male connector designed for seamless board-to-board or card edge connections. Crafted with precision, this connector features PBT housing and Phosphor Bronze contacts with gold plating, ensuring reliable conductivity even in demanding environments. With a pitch of 2.54mm and 44 positions spread across 2 rows, it offers versatility in connectivity. Operating at a voltage of 700 VAC and an amperage of 3A, it guarantees efficient power transmission. Its clearance hole mount type and thru-hole termination method make installation a breeze. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, it's suitable for various applications. Compact yet durable, measuring 13.72mm in height and 9.4mm in width, it's ideal for space-constrained designs. Trust in the EBC22MMBD for superior performance in your PCB connectivity needs.