EBC22MMBN

Heilind Number:SULEBC22MMBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC22MMBN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC22MMBN
Amperage:3 A
Gender:Male
Number of Contacts:44
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Right Angle
Number of Positions:44
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC22MMBN

Detailed Description

Introducing SKU EBC22MMBN, a high-performance board-to-board PCB connector designed for precision connectivity in electronic systems. Featuring a robust construction of PBT and Phosphor Bronze, this connector ensures durability and reliable signal transmission. With a current rating of 3A and voltage tolerance of 700VAC, it meets the demands of various applications. The right-angle orientation and dual rows with 44 positions offer flexibility in PCB layout. Gold-plated contacts and matte tin termination guarantee excellent conductivity and corrosion resistance. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a height of 13.72mm and width of 9.4mm, allows for efficient space utilization on the PCB. Ideal for industrial and commercial use, the EBC22MMBN is a reliable solution for your interconnection needs.