EBC22MMDD

Heilind Number:SULEBC22MMDD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC22MMDD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC22MMDD
Amperage:3 A
Gender:Male
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Right Angle
Number of Positions:44
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC22MMDD

Detailed Description

Introducing the EBC22MMDD, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity even in harsh environments. Featuring a 2-row, 44-position design with a pitch of 2.54mm, it offers ample connectivity options. The male gender and right-angle orientation make it versatile for various mounting configurations. Gold-plated contacts on Phosphor Bronze ensure excellent signal transmission while Matte Tin termination provides durability. With an amperage rating of 3A and voltage capability of 700VAC, this connector is suitable for power and signal applications. Operating temperature range of -65 to 125°C guarantees performance in extreme conditions. Measuring 13.72mm in height and 9.4mm in width, it offers a compact yet robust solution. Trust the EBC22MMDD for your connectivity needs in aerospace, military, or industrial settings.