EBC22MMDN

Heilind Number:SULEBC22MMDN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC22MMDN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC22MMDN
Amperage:3 A
Gender:Male
Number of Contacts:44
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Right Angle
Number of Positions:44
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC22MMDN

Detailed Description

Introducing the EBC22MMDN, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in various electronic applications. Featuring a male gender configuration with two rows and 44 positions, this connector guarantees seamless connectivity. With a pitch of 2.54mm and a voltage rating of 700VAC, it ensures efficient power distribution. The contact material is made of durable phosphor bronze with gold plating, offering superior conductivity and corrosion resistance. The termination method is through-hole, with a tail length of 6.35mm for secure attachment. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for diverse environments. Its compact design, with dimensions of 13.72mm in height and 9.4mm in width, allows for space-saving installation. The termination plating is matte tin, further enhancing its durability. Trust the EBC22MMDN for robust and dependable board-to-board connections in your electronic systems.