EBC22MMJD

Heilind Number:SULEBC22MMJD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC22MMJD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC22MMJD
Amperage:3 A
Gender:Male
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Right Angle
Number of Positions:44
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC22MMJD

Detailed Description

EBC22MMJD features a high-performance design ideal for board-to-board or card edge connections. With a pitch of 2.54mm (.1 in) and 44 positions spread across 2 rows, this connector ensures efficient data transfer. The male gendered connector with a right-angle orientation and clearance hole mount type offers versatility in installation. It guarantees reliable conductivity with phosphor bronze contacts plated in gold, suitable for a voltage of up to 700VAC. Operating within a wide temperature range of -65 to 125°C, it is durable in various environments. The termination method of thru-hole with matte tin plating ensures secure soldering. Measuring 13.72mm (.54 in) in height and 9.4mm (.37 in) in width, it is compact yet robust. Perfect for applications requiring high-speed and high-density connections.