EBC22MMMD

Heilind Number:SULEBC22MMMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC22MMMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC22MMMD
Amperage:3 A
Gender:Male
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Straight
Number of Positions:44
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC22MMMD

Detailed Description

Introducing SKU EBC22MMMD, a high-performance board-to-board PCB connector designed for reliable and efficient electronic connections. Featuring a durable construction of PBT and phosphor bronze, this male connector with two rows and 44 positions ensures seamless integration in your electronic systems. With a clearance hole mount type and wire wrap termination method, installation is quick and hassle-free. The gold-plated phosphor bronze contacts guarantee optimal conductivity, rated for an amperage of 3A and a voltage of 700VAC. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for demanding industrial applications. Its compact design, with a connector height of 13.72mm and width of 9.4mm, allows for efficient PCB layout. Trust in the reliability of matte tin termination plating and straight orientation for secure connections. Whether for aerospace, defense, or telecommunications, the EBC22MMMD connector is a vital component for high-reliability electronic systems.