EBC22MMND

Heilind Number:SULEBC22MMND
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC22MMND
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC22MMND
Amperage:3 A
Gender:Male
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Straddle
Number of Positions:44
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC22MMND

Detailed Description

Introducing the PBT & Phosphor Bronze Board to Board PCB Connector, SKU EBC22MMND. Designed for reliable connectivity, this male connector features two rows with a 2.54mm pitch, ideal for high-density applications. With a voltage rating of 700 VAC and an amperage of 3A, it ensures efficient power transmission. The contact material is Phosphor Bronze with gold plating, guaranteeing excellent signal conductivity. Its clearance hole mount type and card extender termination method make installation a breeze. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for diverse environments. With 44 positions and a tail length of 13.84mm, it offers versatility in PCB assembly. Measuring 13.72mm in height and 9.4mm in width, it's compact yet sturdy. The matte tin termination plating enhances durability. Whether for industrial or commercial use, this connector meets the highest standards for performance and reliability.