EBC22MMNN

Heilind Number:SULEBC22MMNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC22MMNN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC22MMNN
Pitch:0.1 in
Gender:Male
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULEBC22MMNN

Detailed Description

The EBC22MMNN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT housing and robust Phosphor Bronze contacts with gold plating, this connector ensures reliable signal transmission. With a 2.54mm pitch and 44 positions on each of its two rows, it offers ample connectivity options. The connector is rated for 3A and 700VAC, making it suitable for power and data transmission. Its straddle orientation and card extender termination method provide versatile installation possibilities. Operating in a wide temperature range of -65 to 125°C, this connector is built to withstand harsh environmental conditions. With a compact height of 13.72mm and width of 9.4mm, it saves space on the PCB. The termination plating of matte tin ensures durability. Perfect for use in aerospace, defense, and industrial applications, the EBC22MMNN guarantees high reliability and performance.