EBC22MMRD

Heilind Number:SULEBC22MMRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC22MMRD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC22MMRD
Amperage:3 A
Gender:Male
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Straddle
Number of Positions:44
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC22MMRD

Detailed Description

Introducing the EBC22MMRD, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic systems. With a robust construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable power delivery with an amperage rating of 3A and a voltage capacity of 700VAC. Its dual-row design with 44 positions allows for versatile connections, while the clearance hole mount type and card extender termination method offer easy installation. The gold-plated phosphor bronze contacts guarantee excellent signal transmission, even in demanding environments with an operating temperature range of -65 to 125°C. With a compact connector height of 13.72mm and a width of 9.4mm, the EBC22MMRD is ideal for space-constrained applications. Trust in this connector's quality, with matte tin termination plating ensuring long-term durability. Perfect for hi-rel environments, this connector is a reliable choice for your PCB connectivity needs.