EBC22MMSN

Heilind Number:SULEBC22MMSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC22MMSN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC22MMSN
Amperage:3 A
Gender:Male
Number of Contacts:44
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Straight
Number of Positions:44
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC22MMSN

Detailed Description

Introducing the EBC22MMSN Board To Board PCB Connector, a high-performance electronic component designed for seamless interconnection in electronic devices. Featuring a durable construction of PBT and Phosphor Bronze with Gold contact plating, this connector ensures reliable conductivity. With a 2.54mm pitch and 44 positions spread across 2 rows, it offers ample connectivity options. The straight orientation and thru-hole termination method make installation easy. Operating at a voltage of 700 VAC and amperage of 3A, it's suitable for various applications. With a wide operating temperature range of -65 to 125°C, it guarantees performance in harsh environments. The matte tin termination plating enhances durability. Compact in size, with dimensions of 13.72mm in height and 9.4mm in width, it's ideal for space-constrained PCB designs. Trust the EBC22MMSN for efficient and secure board-to-board connections in your electronic projects.