EBC22MMVD

Heilind Number:SULEBC22MMVD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC22MMVD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC22MMVD
Amperage:3 A
Gender:Male
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Right Angle
Number of Positions:44
Tail Length:.13 in, 3.3 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC22MMVD

Detailed Description

Introducing the EBC22MMVD, a high-performance board-to-board PCB connector designed for reliable power transmission in demanding electronic applications. Featuring a male gender with two rows for enhanced connectivity, this connector boasts a durable construction of PBT and Phosphor Bronze with gold contact plating, ensuring excellent conductivity and corrosion resistance. With a pitch of 2.54mm and a voltage rating of 700VAC, it is suitable for high-power systems. The right-angle orientation and clearance hole mount type offer versatile installation options, while the through-hole termination method and matte tin plating guarantee secure and long-lasting connections. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is ideal for use in harsh environments. With 44 positions and a tail length of 3.3mm, it provides ample connectivity in a compact design. Trust the EBC22MMVD for superior performance in your next electronics project.