EBC22MMVN-S189

Heilind Number:SULEBC22MMVN-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC22MMVN-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC22MMVN-S189
Amperage:3 A
Gender:Male
Number of Contacts:44
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Right Angle
Number of Positions:44
Tail Length:.13 in, 3.3 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC22MMVN-S189

Detailed Description

Introducing the EBC22MMVN-S189, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic devices. This male connector features two rows with a pitch of 2.54mm, allowing for precise alignment. With a contact material of phosphor bronze and gold plating, it ensures reliable electrical conductivity. Rated for 3A and 700VAC, this connector is suitable for various power and signal transmission applications. Its right-angle orientation and no-mounting design offer flexibility in installation. Operating in a wide temperature range of -65 to 125°C, it guarantees durability in harsh environments. The termination method of through-hole and matte tin plating further enhance its longevity. With 44 positions and a tail length of 3.3mm, it accommodates complex PCB layouts with ease. Compact in size, with dimensions of 13.72mm in height and 9.4mm in width, it saves valuable board space. Ideal for use in industrial, aerospace, and telecommunications sectors, this connector, under the EBC22MMVNS189 series, is a reliable solution for demanding connectivity needs.