| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC22MMVN |
| Amperage: | 3 A |
| Gender: | Male |
| Number of Contacts: | 44 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Orientation: | Right Angle |
| Number of Positions: | 44 |
| Tail Length: | .13 in, 3.3 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 13.72 mm, .54 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC22MMVN |
EBC22MMVN
| Heilind Number: | SULEBC22MMVN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC22MMVN |
| ECAD Model: |
Specifications
Detailed Description
EBC22MMVN is a high-performance board-to-board PCB connector designed for demanding applications. With PBT and Phosphor Bronze construction, it offers durability and reliable performance. Featuring a 2.54mm pitch and 44 positions, it ensures secure connectivity. The male connector with gold-plated contacts provides excellent signal transmission. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 125 °C, it is suitable for harsh environments. The right-angle orientation and 3.3mm tail length facilitate easy installation. With matte tin termination plating, it ensures long-lasting functionality. Perfect for use in aerospace, defense, and industrial systems, the EBC22MMVN guarantees high reliability in mission-critical operations.

