EBC22MMWN

Heilind Number:SULEBC22MMWN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC22MMWN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC22MMWN
Amperage:3 A
Gender:Male
Number of Contacts:44
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Straight
Number of Positions:44
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC22MMWN

Detailed Description

Introducing the EBC22MMWN, a high-performance board-to-board PCB connector designed for reliable power and signal transmission. Featuring a durable construction of PBT and Phosphor Bronze with Gold plating, this connector ensures excellent conductivity and corrosion resistance. With an amperage rating of 3A and a voltage capacity of 700VAC, it's suitable for various industrial applications. The straight orientation and 2.54mm pitch make it easy to integrate into existing circuitry, while the 44 positions and 2 rows allow for efficient connectivity. Termination is effortless with the thru-hole method and matte tin plating, guaranteeing secure attachment. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for demanding environments. With a compact size of 13.72mm in height and 9.4mm in width, it saves valuable board space without compromising performance. Trust the EBC22MMWN for seamless PCB connections in your projects.