EBC24DCAH-S189

Heilind Number:SULEBC24DCAH-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC24DCAH-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC24DCAH-S189
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:48
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC24DCAH-S189

Detailed Description

Introducing the EBC24DCAH-S189, a high-performance board-to-board PCB connector designed for optimal connectivity in demanding environments. With a rugged construction featuring PBT and phosphor bronze materials, this female connector ensures reliable operation even in harsh conditions. Boasting a 3A amperage rating and a voltage limit of 700VAC, it offers robust power transmission capabilities. The right-angle orientation and clearance hole mount type make it easy to install in tight spaces, while the thru-hole termination method guarantees secure attachment to the PCB. Featuring 48 gold-plated hairpin contacts with a pitch of 2.54mm, this connector delivers efficient signal transmission. With an operating temperature range of -65 to 125°C and matte tin termination plating, it ensures long-term performance and durability. Ideal for high-reliability applications, the EBC24DCAH-S189 is a top choice for engineers and designers seeking premium quality in their PCB connections.