EBC24DCAH

Heilind Number:SULEBC24DCAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC24DCAH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC24DCAH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULEBC24DCAH

Detailed Description

The EBC24DCAH is a high-quality board-to-board PCB connector designed for reliable and efficient electrical connections. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures optimal performance in various applications. With a current rating of 3A and a voltage capacity of 700VAC, it meets stringent industry standards for safe operation. The female connector has two rows of contact points with a pitch of 2.54mm, allowing for precise and secure mating. The gold-plated Phosphor Bronze contacts provide excellent conductivity and corrosion resistance. Its right-angle orientation and clearance hole mount type offer flexibility in installation. With a wide operating temperature range of -65 to 125°C, it is suitable for use in diverse environments. The connector's compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Termination via Thru-Hole method with Matte Tin plating ensures robust solder connections. Overall, the EBC24DCAH is a dependable solution for your connectivity needs.